
1-Cell Lithium-Ion/Polymer Battery Fuel Gauge IC with Smart Lib Gauge technology. Features low-power 2 µA operation, 1 channel, and a supply voltage range of 2.5V to 5V (nominal 4V). Packaged in a 12-terminal R-PBGA-B12 with bottom terminal position, measuring 1.48mm width and 1.91mm length. Operates across an industrial temperature range from -40°C to 85°C.
Onsemi LC709204FXE-01TBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.48 |
| Length | 1.91 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC709204FXE-01TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.