
The LC709511FQD-A00TWG is an industrial-grade power management IC from Onsemi, featuring a quad flat no-lead package with 52 terminals. It operates within a temperature range of -40°C to 85°C and is designed for industrial applications. The device has a single function and one channel, with a nominal supply voltage of 3.7V and a maximum supply voltage of 13.2V. It measures 6mm in width and length, and is classified as a general-purpose power management IC.
Checking distributor stock and pricing after the page loads.
Onsemi LC709511FQD-A00TWG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N52 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.7 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.