
The LC717A00AJ-AH is an 8-channel touch screen controller with 8-bit resolution. It operates from 2.6V to 5.5V with a nominal supply current of 740uA. The device is available in a halogen-free, lead-free SSOP-20 package and is compliant with RoHS regulations. The operating temperature range is -40°C to 105°C. The device is packaged in tape and reel quantities of 1000 units.
Onsemi LC717A00AJ-AH technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Nominal Supply Current | 740uA |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Operating Supply Current | 740uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
