
The LC717A30UJ-AH is a 30-pin industrial-grade SOP IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a dual terminal position and a JEDEC package code of R-PDSO-G30. The IC has a width of 4.4mm and a length of 8.25mm. It operates within a supply voltage range of 2.6V to 5.5V.
Onsemi LC717A30UJ-AH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 4.4 |
| Length | 8.25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.