The LC72148V-TLM-E is a single circuit clock generator from Onsemi with a maximum operating frequency of 180MHz. It features a crystal input and operates over a temperature range of -40°C to 85°C. The device is packaged in a surface mount LSSOP package and is available in quantities of 1000 in bulk packaging.
Sign in to ask questions about the Onsemi LC72148V-TLM-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LC72148V-TLM-E technical specifications.
| Package/Case | LSSOP |
| Input | Crystal |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC72148V-TLM-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.