
The LC72720YVS-MPB-E is a specialized telecom IC with a 31dB gain in a 30-pin SSOP package. It operates within a supply voltage range of 3V to 3.6V and consumes up to 6mA of operating current. The device is lead-free and RoHS compliant. It has a maximum power dissipation of 150mW. The IC is available in a package quantity of 48 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Gain | 31dB |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 6mA |
| Package Quantity | 48 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
