Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LC72720YVS-TLM-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Gain | 31dB |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 6mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC72720YVS-TLM-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
