IC,RADIO DATA SYSTEM (RDS) DEMODULATOR,CMOS,DIP,24PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Temperature Grade | INDUSTRIAL |
| REACH | Compliant |
| Military Spec | False |