Onsemi LC72722PMS-MPB-E technical specifications.
| Package/Case | SOIC |
| Gain | 31dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Current | 9mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC72722PMS-MPB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.