Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LC749402PT-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC749402PT-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
