LCD Driver, 1/4 and 1/3 Duty, with Key Input, TQFP100 14x14 / TQFP100, 90-JTRAY
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 76kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Operating Supply Voltage | 6V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| RoHS | Compliant |