
LCD Driver, 1/4 and 1/3 Duty, with Key Input, TQFP100 14x14 / TQFP100, 450-JTRAY
Onsemi LC75806PTS-T-H technical specifications.
| Package/Case | TQFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 76kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75806PTS-T-H to view detailed technical specifications.
No datasheet is available for this part.
