1/8 to 1/10 Duty LCD Display Controller Driver IC with Key Input, SPQFP100 14x14 / SQFP100, 300-FTRAY
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 60kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Segments | 600 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |