
The LC75808W-SH-E is a serial interface IC designed for LCD displays. It operates from a 6V supply and has a maximum operating temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant. It can handle a maximum frequency of 60kHz and has a maximum power dissipation of 200mW. The IC is packaged in a 100-pin LQFP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 60kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Segments | 140 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
