
Dot-Matrix LCD Controller/Driver, 1/8 to 1/10 Duty, TQFP100 14x14 / TQFP100, 450-JTRAY
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 390kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
