
Dot Matrix Display LCD Driver, a 100-pin TQFP Thin Quad Flat Package with gull-wing leads, designed for surface mounting. This interface IC operates with a typical supply voltage of 3.3V, ranging from 2.7V to 3.6V, and supports up to 65 segments. Featuring a serial interface and a maximum clock frequency of 0.39 MHz, it is suitable for automotive applications with an operating temperature range of -40°C to 85°C. The plastic package measures 14mm x 14mm x 1mm, with a 0.5mm pin pitch.
Onsemi LC75812PT-8565-H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026AED |
| Number of Segments | 65 |
| Maximum Clock Frequency | 0.39MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Maximum Power Dissipation | 200mW |
| Interface Type | Serial |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi LC75812PT-8565-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.