Onsemi LC75822WD-E technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.