IC,LCD DISPLAY DRIVER,200-SEG,4-BP,CMOS,QFP,64PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.5 |
| REACH | Compliant |
| Military Spec | False |