The LC75827WS-SH-E is a surface mount LCD display controller from Onsemi, packaged in a 50-unit tray. It operates over a temperature range of -40°C to 85°C, consuming a maximum of 250uA of current. The device is available in a LQFP package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS | Compliant |