The LC75829PEH-H is a 208-segment LCD driver from Onsemi. It operates from a 6V supply voltage and has an operating supply current of 800uA. The device can dissipate up to 200mW of power. It is packaged in a BQFP package and is RoHS compliant. The LC75829PEH-H is designed to operate over a temperature range of -40°C to 85°C.
Onsemi LC75829PEH-H technical specifications.
| Package/Case | BQFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Segments | 208 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.