
LCD Driver, 1/4, 1/3 Duty, General-Purpose, PQFP64 14x14 / QIP64E, 500-REEL
Onsemi LC75829PEH-TLA-H technical specifications.
| Package/Case | BQFP |
| Display Type | LCD |
| Halogen Free | Halogen Free |
| Height | 2.7mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Segments | 208 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
