
The LC75829PW-H is a 64-pin SQFP lead-frame SMT IC with a maximum operating supply voltage of 6V and a minimum operating supply voltage of 4.5V. It has a maximum power dissipation of 200mW and operates over a temperature range of -40 to 85°C. The IC is mounted on the surface and has a package material of plastic with a seated plane height of 1.6mm. It features a pin pitch of 0.5mm and is available in a shrink quad flat package with a length of 10mm, width of 10mm, and a height of 1.5mm.
Sign in to ask questions about the Onsemi LC75829PW-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LC75829PW-H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | SQFP |
| Package Description | Shrink Quad Flat Packages |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Segments | 208 |
| Maximum Clock Frequency | 0.36MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 6V |
| Maximum Power Dissipation | 200mW |
| Interface Type | Serial |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi LC75829PW-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.