IC,LCD DISPLAY DRIVER,34-SEG,3/4-BP,CMOS,QFP,48PIN,PLASTIC
Onsemi LC75835W technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Temperature Grade | OTHER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC75835W to view detailed technical specifications.
No datasheet is available for this part.