
The LC75836W-TBM-E is a 140-segment LCD driver from Onsemi, operating on a 6V supply voltage with a maximum operating current of 450uA. It is packaged in a lead-free LQFP package and is suitable for surface mount applications. The device has a maximum power dissipation of 100mW and can operate within a temperature range of -40°C to 85°C. It is RoHS compliant and available in quantities of 1000 per reel.
Onsemi LC75836W-TBM-E technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 76kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Segments | 140 |
| Operating Supply Current | 450uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
