LCD Driver, 1/4 Duty, SPQFP48 7x7 / SQFP48, 1250-JTRAY
Onsemi LC75836WH-E technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 45.6kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | DIN Rail, Surface Mount |
| Number of Segments | 140 |
| Operating Supply Current | 450uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RA2R1 |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.