
Segment Display LCD Driver 5V 48-Pin SQFP Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 76kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Operating Supply Current | 450uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi LC75836WS-E
Product discontinuance notice for Onsemi devices including NCP1217, LC75832, and KA4558 series. Last buy date: May 04, 2020; last ship date: Nov 04, 2020.
