LCD Driver, 1/4 Duty, General-Purpose, SPQFP48 7x7 / SQFP48, 1250-JTRAY
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 76kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Operating Supply Current | 450uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |