IC,LCD DISPLAY DRIVER,38/40-SEG,8/10-BP,CMOS,QFP,64PIN,PLASTIC
Onsemi LC75838W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | INDUSTRIAL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC75838W to view detailed technical specifications.
No datasheet is available for this part.