The LC75838W-E is a serial interface LCD driver from Onsemi, designed for use in a variety of applications. It features a package type of LQFP-64 and is mounted via surface mount. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 200mW. It is lead free and RoHS compliant. The driver supports a maximum frequency of 60kHz and has an operating supply voltage of 6V with a current of 200uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 60kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Segments | 380 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |