LCD Driver, 1/1 to 1/4 Duty, General-Purpose, TSSOP36 5.6x9.75 / TSSOP36 (275 mil), 1000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 360kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Segments | 100 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 6.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |