
LCD Driver, 1/2 Duty, with Key Input, SPQFP64 10x10 / SQFP64, 800-JTRAY
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Display Type | LCD |
| Frequency | 100kHz |
| Height | 1.6mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Segments | 90 |
| Operating Supply Current | 1.4mA |
| Package Quantity | 500 |
| Packaging | Tray |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |