Onsemi LC75852W-TLM-E technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Frequency | 100kHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Segments | 90 |
| Operating Supply Current | 1.4mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75852W-TLM-E to view detailed technical specifications.
No datasheet is available for this part.