The LC75854W-TLM-E is a serial interface LCD driver from Onsemi, packaged in the LQFP format for surface mount applications. It operates over a temperature range of -40°C to 85°C and consumes a maximum of 200uA of operating supply current. This device is available in quantities of 1000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |