The LC75857E-E is a serial interface driver IC from Onsemi, designed for LCD applications. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 200mW. The device is lead-free and RoHS compliant, packaged in a BQFP package type. It features a maximum frequency of 76kHz and a maximum supply voltage of 6V, with a minimum supply voltage of 2.7V. The IC has a low operating supply current of 300uA and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | BQFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 76kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Segments | 164 |
| Operating Supply Current | 300uA |
| Package Quantity | 60 |
| Packaging | Tray |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |