
LCD Driver, 1/3, 1/4 Duty, with Key Input, SPQFP64 10x10 / SQFP64, 800-JTRAY
Onsemi LC75857WS-E technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Height | 1.5mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 76kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Segments | 164 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
