The LC75863E-E is a 75-segment LCD driver from Onsemi, designed for serial interface operation. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead-free, with a maximum power dissipation of 150mW and a maximum supply current of 540uA. It is packaged in a BQFP package and is suitable for surface mount applications.
Onsemi LC75863E-E technical specifications.
| Package/Case | BQFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 45.6kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Current | 540uA |
| Mount | Surface Mount |
| Number of Segments | 75 |
| Operating Supply Current | 270uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75863E-E to view detailed technical specifications.
No datasheet is available for this part.