
LCD Driver, 1/3 Duty, with Key Input, SPQFP48 7x7 / SQFP48, 1250-JTRAY
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 45.6kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Current | 540uA |
| Mount | Surface Mount |
| Number of Segments | 75 |
| Operating Supply Current | 270uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
