IC,LCD DISPLAY DRIVER,66-SEG,4-BP,CMOS,QFP,80PIN,PLASTIC
Onsemi LC75874W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.46 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi LC75874W to view detailed technical specifications.
No datasheet is available for this part.