LCD DRVR 3.3V/5V 80-Pin SQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Max Frequency | 60kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Segments | 264 |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |