
The LC75878W-E is a serial interface IC designed for LCD displays. It operates from a 6V supply voltage and has a maximum supply current of 200uA. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. The IC can handle a maximum frequency of 60kHz and has a maximum power dissipation of 200mW. It is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 60kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 400uA |
| Mount | Surface Mount |
| Number of Segments | 730 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
