
The LC75878WS-E is a serial interface IC with an LCD display, operating at a maximum frequency of 60kHz and a supply voltage of 6V. It is designed for surface mount applications and has a maximum power dissipation of 200mW. The IC is packaged in a lead-free LQFP package and is RoHS compliant. It operates within a temperature range of -40°C to 85°C, with an operating supply current of 200uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 60kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi LC75878WS-E
Onsemi product discontinuance notice PD23527Z for various image sensors, power management ICs, and discrete components. Last time buy date is April 9, 2021.
