Sign in to ask questions about the Onsemi LC78211-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LC78211-E technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18.5V |
| Min Supply Voltage | 6V |
| Number of Channels | 1 |
| Number of Switches | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC78211-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.