Sign in to ask questions about the Onsemi LC78212-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LC78212-E technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 100mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 18.5V |
| Min Supply Voltage | 6V |
| Number of Channels | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC78212-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.