The LC78855KM is a dual 16-bit digital-to-analog converter with a nominal supply voltage of 5V. It features a JEDEC package code of R-PDSO-G28 and a temperature grade of OTHER. The device operates within a temperature range of -30°C to 70°C and has 28 terminals with a dual terminal position. It is designed for use in various applications and is manufactured by Onsemi.
Onsemi LC78855KM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.