Onsemi LC7932M-TRM-E technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.