The LC79401KNC is an LCD driver IC from Onsemi, operating within a temperature range of -20°C to 85°C. It features a supply voltage range of 2.7V to 4.5V and 4.5V to 5.5V. This device has 100 terminals positioned on the upper side and supports a maximum frequency of 6MHz. The LC79401KNC is available in a Die-100 package type.
Onsemi LC79401KNC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-PUUC-N100 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC79401KNC to view detailed technical specifications.
No datasheet is available for this part.