The LC79430KNE-E is an 80-segment driver from Onsemi, operating within a temperature range of -20°C to 85°C. It is designed to function with a maximum supply voltage of 5.5V. This device is packaged in a QIP-100 package and is compliant with RoHS regulations. It is available in quantities of 250 per tray.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Segments | 80 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |