
The LC79431KNE-E is an 80-segment LCD driver from Onsemi, operating within a temperature range of -20°C to 85°C. It is designed to work with a 5.5V supply voltage and is packaged in a QFP100. The device is compliant with RoHS regulations and is available in trays of 250 units.
Checking distributor stock and pricing after the page loads.
Onsemi LC79431KNE-E technical specifications.
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Segments | 80 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
