Onsemi LC7981-E technical specifications.
| Package/Case | QIP |
| Pin Count | 60 |
| PCB | 60 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.15 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 1 |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi LC7981-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.