The LC823450RAH-2H is a commercial temperature audio IC with a maximum operating temperature of 65 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features a JEDEC package code of S-PBGA-B240 and a package type of LFBGA, BGA240, 15X16, 25. The IC has 240 terminals and is available in a single function configuration. It can operate within a supply voltage range of 0.93V to 1.27V.
Checking distributor stock and pricing after the page loads.
Onsemi LC823450RAH-2H technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 240 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B240 |
| Width | 11 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.27 |
| Supply Voltage-Min (Vsup) | 0.93 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.